Part Details for HSC20050KJ by TE Connectivity
Overview of HSC20050KJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC20050KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5465
|
Newark | Hsc200 50K 5% |Cgs Te Connectivity HSC20050KJ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8300 / $37.6300 | Buy Now |
DISTI #
A138911-ND
|
DigiKey | RES CHAS MNT 50K OHM 5% 200W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
92 In Stock |
|
$28.3310 / $29.3700 | Buy Now |
DISTI #
2-1630019-3
|
Avnet Americas | Res Wirewound 50K Ohm 5% 200W ±30ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630019-3) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1836 | Buy Now |
DISTI #
279-HSC20050KJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC200 50K 5% RoHS: Compliant | 31 |
|
$28.3300 / $29.3700 | Buy Now |
|
Onlinecomponents.com | HSC200 50K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
20 In Stock |
|
$26.3500 / $39.9000 | Buy Now |
DISTI #
68506871
|
Verical | Res Wirewound 50KOhm 5% 200W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2211 | Americas - 20 |
|
$40.2870 / $51.8700 | Buy Now |
DISTI #
2-1630019-3
|
Avnet Abacus | Res Wirewound 50K Ohm 5% 200W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 2-1630019-3) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC200 50K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
20 In Stock |
|
$26.3500 / $39.9000 | Buy Now |
Part Details for HSC20050KJ
HSC20050KJ CAD Models
HSC20050KJ Part Data Attributes
|
HSC20050KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC20050KJ
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 30ppm, 50000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 45 mm | |
Package Length | 90 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 1900 V |
Alternate Parts for HSC20050KJ
This table gives cross-reference parts and alternative options found for HSC20050KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSC20050KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHSC20050KJ | Fixed Resistor, Wire Wound, 200W, 50000ohm, 1900V, 5% +/-Tol, -30,30ppm/Cel | TE Connectivity | HSC20050KJ vs NHSC20050KJ |