Part Details for HSC250100RJ by TE Connectivity
Overview of HSC250100RJ by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC250100RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5050
|
Newark | Res, Wirewound, 100R, 250W, Stud, Resistance:100Ohm, Product Range:Hs Series, Power Rating:250W, Resistance Tolerance:± 5%, Voltage Rating:2.2Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:109Mmrohs Compliant: Yes |Cgs Te Connectivity HSC250100RJ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6900 / $45.2400 | Buy Now |
DISTI #
A102388-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 250W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$38.5992 / $54.5800 | Buy Now |
DISTI #
1630024-1
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 250 W, Wirewound, Power, Screw - Tape and Reel (Alt: 1630024-1) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$36.4377 / $43.8487 | Buy Now |
DISTI #
279-HSC250100RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC250 100R 5% RoHS: Compliant | 109 |
|
$40.5400 / $50.6900 | Buy Now |
DISTI #
70468997
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 100Ohm +/-5% 250W | TE Connectivity HSC250100RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$39.7500 / $51.6200 | Buy Now |
|
Onlinecomponents.com | HSC250 100R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
18 In Stock |
|
$37.3300 / $49.0500 | Buy Now |
DISTI #
71202853
|
Verical | Res Wirewound 100Ohm 5% 250W ±50ppm/°C Aluminum Housed Axial Loose|Tray Min Qty: 2 Package Multiple: 2 Date Code: 2335 | Americas - 18 |
|
$52.7620 / $62.0886 | Buy Now |
DISTI #
HSC250100RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC250 100R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$31.2500 / $41.7300 | Buy Now |
DISTI #
1630024-1
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 250 W, Wirewound, Power, Screw - Tape and Reel (Alt: 1630024-1) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$36.4377 / $43.8487 | Buy Now |
DISTI #
1630024-1
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 250 W, Wirewound, Power, Screw (Alt: 1630024-1) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSC250100RJ
HSC250100RJ CAD Models
HSC250100RJ Part Data Attributes:
|
HSC250100RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC250100RJ
TE Connectivity
RESISTOR, WIRE WOUND, 250W, 5%, 50ppm, 100ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 109 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 163mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 2200 V |