Part Details for HSC2501R1J by TE Connectivity
Overview of HSC2501R1J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC2501R1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSC2501R1J-ND
|
DigiKey | HSC250 1R1 5% Min Qty: 20 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$45.8465 | Buy Now |
DISTI #
3-1630024-9
|
Avnet Americas | HSC250 1R1 5% - Boxed Product (Development Kits) (Alt: 3-1630024-9) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
$36.4377 / $43.8487 | Buy Now |
|
Onlinecomponents.com | HSC250 1R1 5% RoHS: Compliant | 0 |
|
$42.3700 / $61.7600 | Buy Now |
DISTI #
HSC2501R1J
|
TTI | Wirewound Resistors - Chassis Mount 1.1 OHM 5% 250W RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Box | Americas - 0 |
|
$37.5500 / $42.0300 | Buy Now |
|
Master Electronics | HSC250 1R1 5% RoHS: Compliant | 0 |
|
$42.3700 / $61.7600 | Buy Now |
Part Details for HSC2501R1J
HSC2501R1J CAD Models
HSC2501R1J Part Data Attributes:
|
HSC2501R1J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC2501R1J
TE Connectivity
Fixed Resistor, Wire Wound, 250W, 1.1ohm, 2200V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2200, FREE AIR POWER: 60W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 109 mm | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 163mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 2200 V |