Part Details for HSC300R56J by TE Connectivity
Overview of HSC300R56J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC300R56J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5491
|
Newark | Hsc300 R56 5% |Cgs Te Connectivity HSC300R56J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7700 / $51.5800 | Buy Now |
DISTI #
A138922-ND
|
DigiKey | RES CHAS MNT 0.56 OHM 5% 300W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
42 In Stock |
|
$39.3085 / $55.5800 | Buy Now |
DISTI #
2-1630027-5
|
Avnet Americas | Resistor, 560 Milliohm, ± 5%, 300 W, Wirewound, Power, Screw - Boxed Product (Development Kits) (Alt: 2-1630027-5) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
$37.1072 / $44.6544 | Buy Now |
DISTI #
279-HSC300R56J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC300 R56 5% | 16 |
|
$41.6300 / $58.0300 | Buy Now |
|
Onlinecomponents.com | HSC300 R56 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
20 In Stock |
|
$39.2100 / $51.6800 | Buy Now |
DISTI #
2-1630027-5
|
Avnet Americas | Resistor, 560 Milliohm, ± 5%, 300 W, Wirewound, Power, Screw - Boxed Product (Development Kits) (Alt: 2-1630027-5) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
$37.1072 / $44.6544 | Buy Now |
DISTI #
2-1630027-5
|
Avnet Abacus | Resistor, 560 Milliohm, � 5%, 300 W, Wirewound, Power, Screw (Alt: 2-1630027-5) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3191853
|
Farnell | HSC300 R56 5% RoHS: Compliant Min Qty: 20 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$41.0485 | Buy Now |
|
Master Electronics | HSC300 R56 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
20 In Stock |
|
$39.2100 / $51.6800 | Buy Now |
Part Details for HSC300R56J
HSC300R56J CAD Models
HSC300R56J Part Data Attributes:
|
HSC300R56J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC300R56J
TE Connectivity
RESISTOR, WIRE WOUND, 300W, 5%, 50ppm, 0.56ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 128 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 180mm x 41mm x 71.4mm | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 0.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 2500 V |