Part Details for HSC7510RJ by TE Connectivity
Overview of HSC7510RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC7510RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3256
|
Newark | Hsc75 10R 5% |Cgs Te Connectivity HSC7510RJ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $13.0500 | Buy Now |
DISTI #
A137258-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 75W Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8154 / $20.2600 | Buy Now |
DISTI #
279-HSC7510RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC75 10R 5% RoHS: Compliant | 0 |
|
$8.8100 / $17.7100 | Order Now |
|
Onlinecomponents.com | HSC75 10R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.5100 / $11.3700 | Buy Now |
DISTI #
HSC7510RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC75 10R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Box | Americas - 0 |
|
$8.3000 / $9.4300 | Buy Now |
DISTI #
2-1625995-0
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 75 W, Wirewound, Power, Solder Lug (Alt: 2-1625995-0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC75 10R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.5100 / $11.3700 | Buy Now |
Part Details for HSC7510RJ
HSC7510RJ CAD Models
HSC7510RJ Part Data Attributes
|
HSC7510RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC7510RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1400, FREE AIR POWER: 45W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 71mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 75 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1400 V |