There are no models available for this part yet.
Overview of HSC75S3K9J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HSC75S3K9J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-HSC75S3K9J-ND
|
DigiKey | RES CHAS MNT 3.9 OHMS 5% 75W Min Qty: 20 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$15.7685 | Buy Now | |
DISTI #
279-HSC75S3K9J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC75S 3K9 5% Screw Terminal RoHS: Compliant | 20 |
|
$11.7500 / $18.4300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2200 / $16.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.2200 / $16.0700 | Buy Now |