Part Details for HSC8-050-02-19-DP by Samtec Inc
Overview of HSC8-050-02-19-DP by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC8-050-02-19-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5306
|
Newark | 0.80 Mm High-Speed Riser Card |Samtec HSC8-050-02-19-DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $13.7300 | Buy Now |
DISTI #
612-HSC8-050-02-19-DP-ND
|
DigiKey | 0.80 MM HIGH-SPEED RISER CARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2000 | Buy Now |
DISTI #
HSC8-050-02-19-DP
|
Avnet Americas | Conn Board to Board M 100 POS 0.8mm ST Edge Mount - Bulk (Alt: HSC8-050-02-19-DP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6700 / $10.2000 | Buy Now |
DISTI #
200-HSC80500219DP
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Riser Card RoHS: Compliant | 0 |
|
$3.4900 / $10.2000 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Riser Card | 0 |
|
$3.4900 / $10.2000 | Buy Now |
DISTI #
HSC8-050-02-19-DP
|
Avnet Americas | Conn Board to Board M 100 POS 0.8mm ST Edge Mount - Bulk (Alt: HSC8-050-02-19-DP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6700 / $10.2000 | Buy Now |
DISTI #
000000000002595572
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Riser Card Min Qty: 1 | 0 |
|
$6.0400 / $10.2000 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Riser Card | 0 |
|
$3.4900 / $10.2000 | Buy Now |
DISTI #
5cd8f339cd7c1c4c38454bc4
|
Samtec | 0.80 mm High-Speed Riser Card RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$3.4900 / $10.2000 | Buy Now |
Part Details for HSC8-050-02-19-DP
HSC8-050-02-19-DP CAD Models
HSC8-050-02-19-DP Part Data Attributes:
|
HSC8-050-02-19-DP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSC8-050-02-19-DP
Samtec Inc
Interconnection Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8534.00.00.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |