Part Details for HSC8-4 by Thomas & Betts
Overview of HSC8-4 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC8-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F9543
|
Newark | Htshk End Cap 3:1 Ratio 8-6 Awg Rohs Compliant: Yes |Abb Thomas & Betts HSC8-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 / $6.4800 | Buy Now |
DISTI #
71523348
|
RS | Heat-ShrinkHSC Series End Caps, 8 - 6 AWG, Expanded Diameter 0.51", 2.5"L, Bla | ABB Thomas & Betts HSC8-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$5.7700 / $6.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1600 / $10.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1600 / $10.0100 | Buy Now |