Part Details for HSCDAND001BASA3 by Honeywell Sensing and Control
Overview of HSCDAND001BASA3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCDAND001BASA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1595
|
Newark | Trustability Silicon Pressure |Honeywell HSCDAND001BASA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-5415-ND
|
DigiKey | SENSOR 14.5PSIA 0.19" 12BIT 8DIP Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCDAND001BASA3
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 3.3V RoHS: Compliant | 0 |
|
$37.6200 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 1 bar Absolute, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
DISTI #
HSCDAND001BASA3
|
TME | Sensor: pressure, 0÷1bar, absolute, OUT: SPI, Usup: 3÷3.6VDC,3.3VDC Min Qty: 100 | 0 |
|
$80.4300 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 1 bar Absolute, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
Part Details for HSCDAND001BASA3
HSCDAND001BASA3 CAD Models
HSCDAND001BASA3 Part Data Attributes
|
HSCDAND001BASA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDAND001BASA3
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 14.504Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |