-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9607
|
Newark | Pressure |Honeywell HSCDRNN100MDSA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-6597-ND
|
DigiKey | SENSOR 1.45PSID 0.08" 12BIT 8DIP Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCDRNN100MDSA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Sing Rad Barbed Differential, 5V RoHS: Compliant | 0 |
|
$37.6200 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Radial Barbed Port, 100 mbar Differential, SPI Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options | 0 |
|
$32.2100 / $88.2300 | Buy Now |
DISTI #
HSCDRNN100MDSA5
|
TME | Sensor: pressure, -100÷100mbar, differential, OUT: SPI, THT, DIP Min Qty: 100 | 0 |
|
$80.6900 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Radial Barbed Port, 100 mbar Differential, SPI Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options | 0 |
|
$32.2100 / $88.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSCDRNN100MDSA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRNN100MDSA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 1-4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.4 Psi | |
Pressure Range-Min | -1.4 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HSCDRNN100MDSA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDRNN100MDSA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDRNN100MDSA3 | Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDRNN100MDSA5 vs HSCDRNN100MDSA3 |