Part Details for HSCDRNN100PGSA3 by Honeywell Sensing and Control
Overview of HSCDRNN100PGSA3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCDRNN100PGSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9609
|
Newark | Trustability Pressure Sensor |Honeywell HSCDRNN100PGSA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
HSCDRNN100PGSA3-ND
|
DigiKey | SENSOR 100PSIG 0.08" 12BIT 8DIP Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCDRNN100PGSA3
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Sing Rad Barbed Gage, 3.3V RoHS: Compliant | 71 |
|
$69.2100 / $84.5300 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Radial Barbed Port, 100 psi Gage, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options |
1 In Stock |
|
$31.1100 / $45.6800 | Buy Now |
DISTI #
HSCDRNN100PGSA3
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: SPI, Usup: 3÷3.6VDC,3.3VDC Min Qty: 100 | 0 |
|
$80.7200 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Radial Barbed Port, 100 psi Gage, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options |
1 In Stock |
|
$31.1100 / $45.6800 | Buy Now |
Part Details for HSCDRNN100PGSA3
HSCDRNN100PGSA3 CAD Models
HSCDRNN100PGSA3 Part Data Attributes:
|
HSCDRNN100PGSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRNN100PGSA3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |