-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7914
|
Newark | Pressure Sensor, Operating Pressure Max:1Bar, Sensor Output Type:Analogue, Pressure Measurement Type:Absolute, Voltage Rating:5V, Port Style:Axial, Supply Current:2Ma, Product Range:Trustability Hsc Series, External Depth:10Mm Rohs Compliant: Yes |Honeywell HSCMAND001BAAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
HSCMAND001BAAA5-ND
|
DigiKey | SENSOR 14.5PSIA 0.19" 4.5V 8SMD Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCMAND001BAAA5
|
Mouser Electronics | Board Mount Pressure Sensors SMT,Single Ax Barbed Absolute, 5V RoHS: Compliant | 120 |
|
$37.6200 / $49.7800 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 1 bar Absolute, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
DISTI #
HSCMAND001BAAA5
|
TME | Sensor: pressure, 0÷1bar, absolute, OUT: analogue, SMT, -20÷85°C Min Qty: 100 | 0 |
|
$80.5900 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 1 bar Absolute, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSCMAND001BAAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMAND001BAAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |