-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7104
|
Newark | Pressure Sensor, Operating Pressure Max:15Psi, Sensor Output Type:Digital, Pressure Measurement Type:Absolute, Voltage Rating:5Vdc, Port Style:Axial, Supply Current:2Ma, Product Range:Trustability Hsc Series Rohs Compliant: Yes |Honeywell HSCMAND015PASA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1000 | Buy Now |
DISTI #
480-5983-ND
|
DigiKey | SENSOR 15PSIA 0.19" 12BIT 8SMD Min Qty: 1 Lead time: 38 Weeks Container: Tube |
550 In Stock |
|
$47.9428 / $62.8200 | Buy Now |
DISTI #
785-HSCMAND015PASA5
|
Mouser Electronics | Board Mount Pressure Sensors SMT,Single Ax Barbed Absolute, 5V RoHS: Compliant | 64 |
|
$70.5100 / $83.4900 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 15 psi Absolute, SPI Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant |
30 In Stock |
|
$30.0000 / $42.8600 | Buy Now |
DISTI #
65015592
|
Verical | Pressure Sensor 0psi to 15psi Absolute Medical 8-Pin SMD Module Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$84.8454 / $102.8984 | Buy Now |
DISTI #
HSCMAND015PASA5
|
TME | Sensor: pressure, 0÷15psi, absolute, OUT: SPI, SMT, -20÷85°C, SEK001 Min Qty: 100 | 0 |
|
$80.9400 | RFQ |
DISTI #
1823256
|
Farnell | SENSOR, TRUSTABILITY, 15PSI, AXIAL, SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 0 |
|
$32.9492 / $35.9479 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 15 psi Absolute, SPI Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant |
30 In Stock |
|
$30.0000 / $42.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSCMAND015PASA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMAND015PASA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 1-4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HSCMAND015PASA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCMAND015PASA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCMAND015PASA3 | Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | HSCMAND015PASA5 vs HSCMAND015PASA3 |