Part Details for HSCMLNN250MG6A3 by Honeywell Sensing and Control
Overview of HSCMLNN250MG6A3 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCMLNN250MG6A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSCMLNN250MG6A3-ND
|
DigiKey | SENSOR 3.63PSIG 0.1" 12BIT 8SMD Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbless Port, 250 mbar Gage, I²C, Address 0x68 Output, 10% to 90% Vdd, 3.3 Vdc Supply, Dry Gases Only, No Diagnostics | 0 |
|
$32.2100 / $88.2300 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbless Port, 250 mbar Gage, I²C, Address 0x68 Output, 10% to 90% Vdd, 3.3 Vdc Supply, Dry Gases Only, No Diagnostics | 0 |
|
$32.2100 / $88.2300 | Buy Now |
Part Details for HSCMLNN250MG6A3
HSCMLNN250MG6A3 CAD Models
HSCMLNN250MG6A3 Part Data Attributes:
|
HSCMLNN250MG6A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMLNN250MG6A3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 3.626Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.47 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 3.6 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |