Part Details for HSCMRND006MD2A3T by Honeywell Sensing and Control
Overview of HSCMRND006MD2A3T by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCMRND006MD2A3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X0237
|
Newark | Trustability Pressure Sensor |Honeywell HSCMRND006MD2A3T Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6400 | Buy Now |
DISTI #
HSCMRND006MD2A3T-ND
|
DigiKey | SENSOR 0.09PSID 0.08" 12BIT 8SMD Min Qty: 400 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$38.1215 | Buy Now |
DISTI #
785-HSCMRND006MD2A3T
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Sing Rad Barbed Differential, 3.3V RoHS: Compliant | 0 |
|
$35.8500 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1.5% Total Error Band, SMT, No Port, 6 mbar Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$34.1700 / $100.2900 | Buy Now |
DISTI #
HSCMRND006MD2A3T
|
TME | Sensor: pressure, -6÷6mbar, differential, OUT: I2C, SMT, -20÷85°C Min Qty: 100 | 0 |
|
$97.3400 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1.5% Total Error Band, SMT, No Port, 6 mbar Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$34.1700 / $100.2900 | Buy Now |