Part Details for HSCMRNN100PGSA5 by Honeywell Sensing and Control
Overview of HSCMRNN100PGSA5 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCMRNN100PGSA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7939
|
Newark | Pressure Sensor, Operating Pressure Max:100Psi, Sensor Output Type:Digital, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:Radial, Supply Current:2Ma, Product Range:Trustability Hsc Series, External Depth:10Mm Rohs Compliant: Yes |Honeywell HSCMRNN100PGSA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5200 | Buy Now |
DISTI #
HSCMRNN100PGSA5-ND
|
DigiKey | SENSOR 100PSIG 0.08" 12BIT 8SMD Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-HSCMRNN100PGSA5
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 5V RoHS: Compliant | 0 |
|
$54.5900 | Order Now |
DISTI #
HSCMRNN100PGSA5
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: SPI, Usup: 4.75÷5.25VDC,5VDC Min Qty: 100 | 0 |
|
$57.9800 | RFQ |
Part Details for HSCMRNN100PGSA5
HSCMRNN100PGSA5 CAD Models
HSCMRNN100PGSA5 Part Data Attributes:
|
HSCMRNN100PGSA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMRNN100PGSA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 1-4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for HSCMRNN100PGSA5
This table gives cross-reference parts and alternative options found for HSCMRNN100PGSA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCMRNN100PGSA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCMRNN100PGSA3 | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | HSCMRNN100PGSA5 vs HSCMRNN100PGSA3 |