Part Details for HSCSAAN002NDAA3 by Honeywell Sensing and Control
Overview of HSCSAAN002NDAA3 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCSAAN002NDAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSCSAAN002NDAA3
|
TME | Sensor: pressure, -5÷5mbar, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$83.6200 | RFQ |
Part Details for HSCSAAN002NDAA3
HSCSAAN002NDAA3 CAD Models
HSCSAAN002NDAA3 Part Data Attributes:
|
HSCSAAN002NDAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSAAN002NDAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.0722Psi Min, 0.0722Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.07 Psi | |
Pressure Range-Min | -0.07 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCSAAN002NDAA3
This table gives cross-reference parts and alternative options found for HSCSAAN002NDAA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCSAAN002NDAA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCSAAN002NDAA5 | Peizoresistive Sensor, Differential, -.0722Psi Min, 0.0722Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-8 | Honeywell Sensing and Control | HSCSAAN002NDAA3 vs HSCSAAN002NDAA5 |