-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7959
|
Newark | Pressure Sensor, Operating Pressure Max:150Psi, Sensor Output Type:Digital, Pressure Measurement Type:Gauge, Voltage Rating:3.3V, Port Style:Axial, Supply Current:1.6Ma, Product Range:Trustability Hsc Series, External Depth:13.75Mm Rohs Compliant: Yes |Honeywell HSCSANN150PG2A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-5482-ND
|
DigiKey | SENSOR 150PSIG 0.19" 12BIT 4SIP Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCSANN150PG2A3
|
Mouser Electronics | Board Mount Pressure Sensors SIP,Single Ax Barbed Gage, 3.3V RoHS: Compliant | 51 |
|
$68.4600 / $73.2500 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Single Axial Barbed Port, 150 psi Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
24 In Stock |
|
$60.0000 / $72.8900 | Buy Now |
DISTI #
65016175
|
Verical | Pressure Sensor 0psi to 150psi Gage Medical 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$86.8270 / $94.7570 | Buy Now |
DISTI #
HSCSANN150PG2A3
|
TME | Sensor: pressure, 0÷150psi, gage, OUT: I2C, Usup: 3÷3.6VDC,3.3VDC Min Qty: 100 | 0 |
|
$80.1400 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Single Axial Barbed Port, 150 psi Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
24 In Stock |
|
$60.0000 / $72.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSCSANN150PG2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSANN150PG2A3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |