Part Details for HSCSNBN060MDAA5 by Honeywell Sensing and Control
Overview of HSCSNBN060MDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCSNBN060MDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSCSNBN060MDAA5
|
TME | Sensor: pressure, -60÷60mbar, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$52.3000 | RFQ |
Part Details for HSCSNBN060MDAA5
HSCSNBN060MDAA5 CAD Models
HSCSNBN060MDAA5 Part Data Attributes
|
HSCSNBN060MDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSNBN060MDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, -.87Psi Min, 0.87Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.8 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.8 Psi | |
Pressure Range-Min | -0.8 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCSNBN060MDAA5
This table gives cross-reference parts and alternative options found for HSCSNBN060MDAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCSNBN060MDAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCSNBN060MDAA3 | Peizoresistive Sensor, Absolute, -.87Psi Min, 0.87Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | Honeywell Sensing and Control | HSCSNBN060MDAA5 vs HSCSNBN060MDAA3 |