Part Details for HSCSNBN1.6BDAA5 by Honeywell Sensing and Control / MICRO SWITCH
Overview of HSCSNBN1.6BDAA5 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCSNBN1.6BDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005283301
|
Sager | Board Mount Pressure Sensors TruStability Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, 1% Total Error Band, SIP, Fastener Mount, Dual Axial Ports, Same Side, 1.6 bar Differential, Analog Output, 10% to 90% Vdd, 5.5 Vdc Su | 0 |
|
Buy Now |