Part Details for HSCSRRD001PD2A3 by Honeywell Sensing and Control
Overview of HSCSRRD001PD2A3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCSRRD001PD2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7966
|
Newark | Pressure Sensor, Operating Pressure Max:1Psi, Sensor Output Type:Digital, Pressure Measurement Type:Differential, Voltage Rating:3.3V, Port Style:Radial, Supply Current:1.6Ma, Product Range:Trustability Hsc Series Rohs Compliant: Yes |Honeywell HSCSRRD001PD2A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
HSCSRRD001PD2A3-ND
|
DigiKey | SENSOR 1PSID 0.08" 12BIT 4SIP Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCSRRD001PD2A3
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Rad Barbed Differential, 3.3V RoHS: Compliant | 40 |
|
$39.3100 / $49.7800 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Dual Radial Barbed Ports, Same Side, 1 psi Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
DISTI #
HSCSRRD001PD2A3
|
TME | Sensor: pressure, -1÷1psi, differential, OUT: I2C, THT, SIP, SEK001 Min Qty: 100 | 0 |
|
$80.3600 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Dual Radial Barbed Ports, Same Side, 1 psi Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
Part Details for HSCSRRD001PD2A3
HSCSRRD001PD2A3 CAD Models
HSCSRRD001PD2A3 Part Data Attributes
|
HSCSRRD001PD2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSRRD001PD2A3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -1Psi Min, 1Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.92 MM | |
Body Breadth | 6.16 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | -1 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |