Part Details for HSDGFSCFSD1150 by Amphenol Commercial
Overview of HSDGFSCFSD1150 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDGFSCFSD1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73426233
|
RS | HSD FSC TO FSD L=1150MM | Amphenol Commercial (Amphenol CS) HSDGFSCFSD1150 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 | RFQ |
DISTI #
AMLHSDGFSCFSD1150
|
Heilind Electronics | HSD FSC TO FSD L1150MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLHSDGFSCFSD1150
|
Interstate Connecting Components | HSD FSC TO FSD L1150MM | 0 |
|
Buy Now |