Part Details for HSDH483616SS by nVent Hoffman
Overview of HSDH483616SS by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDH483616SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6194
|
Newark | Enclosure, Wall Mount, Stainless Steel, Enclosure Type:Wall Mount, Enclosure Material:Stainless Steel, External Height - Metric:1.33M, External Width - Metric:914Mm, External Depth - Metric:406Mm, Ip Rating:Ip66, Ip69, Body Color:- Rohs Compliant: Yes |Nvent Hoffman HSDH483616SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,415.5500 / $9,280.7000 | Buy Now |
DISTI #
71530335
|
RS | Enclosure, IP69K,304 SS, Sanitary, Washdown, Wallmount, Hinge Cover,48.00x36.00x.16. | nVent HOFFMAN HSDH483616SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,373.5100 | RFQ |