Part Details for HSDL-4220 by Broadcom Limited
Overview of HSDL-4220 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HSDL-4220
HSDL-4220 CAD Models
HSDL-4220 Part Data Attributes
|
HSDL-4220
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSDL-4220
Broadcom Limited
Infrared LED, 5mm, 1-Element, 875nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 38 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |