Part Details for HSDL-4250 by Lite-On Semiconductor Corporation
Overview of HSDL-4250 by Lite-On Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HSDL-4250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSDL-4250-ND
|
DigiKey | EMITTER IR 870NM 100MA T 1 3/4 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1862 / $0.6900 | Buy Now |
DISTI #
HSDL-4250
|
Avnet Americas | LED IrLED 870nm 2-Pin T-1 3/4 Bulk - Bag (Alt: HSDL-4250) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1871 / $0.2121 | Buy Now |
DISTI #
859-HSDL-4250
|
Mouser Electronics | Infrared Emitters IR Emitter RoHS: Compliant | 4026 |
|
$0.1860 / $0.7100 | Buy Now |
DISTI #
V36:1790_06811009
|
Arrow Electronics | Infrared Emitter 870nm 180mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2403 | Americas - 3000 |
|
$0.1754 / $0.6549 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1733 | Buy Now |
DISTI #
77792728
|
Verical | Infrared Emitter 870nm 180mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk Min Qty: 36 Package Multiple: 1 Date Code: 2403 | Americas - 3000 |
|
$0.1754 / $0.4398 | Buy Now |
DISTI #
HSDL-4250
|
Avnet Americas | LED IrLED 870nm 2-Pin T-1 3/4 Bulk - Bag (Alt: HSDL-4250) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1871 / $0.2121 | Buy Now |
|
Chip1Cloud | EMITTER IR 870NM 100MA T 1 3/4 | 94500 |
|
RFQ |
Part Details for HSDL-4250
HSDL-4250 CAD Models
HSDL-4250 Part Data Attributes:
|
HSDL-4250
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-4250
Lite-On Semiconductor Corporation
Infrared LED, 5mm, 1-Element, 870nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 870 nm | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Viewing Angle | 15 deg |
Alternate Parts for HSDL-4250
This table gives cross-reference parts and alternative options found for HSDL-4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-4250 | 5mm, 1 ELEMENT, INFRARED LED, 870nm | Avago Technologies | HSDL-4250 vs HSDL-4250 |