-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 870nm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1706-ND
|
DigiKey | EMITTER IR 870NM 100MA RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3438 In Stock |
|
$0.1746 / $0.6500 | Buy Now |
DISTI #
HSDL-4261
|
Avnet Americas | LED IrLED 870nm 2-Pin T-1 3/4 Bulk - Bag (Alt: HSDL-4261) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1755 / $0.1989 | Buy Now |
DISTI #
859-HSDL-4261
|
Mouser Electronics | Infrared Emitters IR Emitter 870nm High Power RoHS: Compliant | 9000 |
|
$0.1740 / $0.5200 | Buy Now |
|
Future Electronics | 870 nm Viewing Angle 26° 36 mW/sr Through Hole 5 mm Infrared LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bag | 2000Bag |
|
$0.1710 / $0.1900 | Buy Now |
DISTI #
HSDL-4261
|
TME | IR transmitter, 5mm, 870nm, transparent, 36mW, 26°, THT, 20mA Min Qty: 2 | 4693 |
|
$0.2000 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSDL-4261
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-4261
Lite-On Semiconductor Corporation
Infrared LED, 5mm, 1-Element, 870nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 45 mW | |
Peak Wavelength | 870 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 47 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Viewing Angle | 26 deg |
This table gives cross-reference parts and alternative options found for HSDL-4261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-4261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-4261 | Infrared LED, 5mm, 1-Element, 870nm | Agilent Technologies Inc | HSDL-4261 vs HSDL-4261 |