Part Details for HSDL-4400#1S1 by Lite-On Semiconductor Corporation
Overview of HSDL-4400#1S1 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HSDL-4400#1S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-HSDL-4400#1S1-ND
|
DigiKey | EMITTER IR 875NM 100MA RADIAL Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
859-HSDL-4400-1S1
|
Mouser Electronics | Infrared Emitters Polyled Emmiter Short Leads | 0 |
|
$0.5510 / $0.5770 | Order Now |
Part Details for HSDL-4400#1S1
HSDL-4400#1S1 CAD Models
HSDL-4400#1S1 Part Data Attributes
|
HSDL-4400#1S1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-4400#1S1
Lite-On Semiconductor Corporation
Infrared LED, 1.78mm, 1-Element, 875nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 30 mW | |
Peak Wavelength | 875 nm | |
Shape | CYLINDRICAL | |
Size | 1.78 mm | |
Terminal Finish | TIN |
Alternate Parts for HSDL-4400#1S1
This table gives cross-reference parts and alternative options found for HSDL-4400#1S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-4400#1S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-44001S1 | 1.78 mm, 1 ELEMENT, INFRARED LED, 875 nm, PLASTIC, SMT, 2 PIN | Avago Technologies | HSDL-4400#1S1 vs HSDL-44001S1 |
HSDL-4400#1S1 | Infrared LED, 1.525mm, 1-Element, 875nm | Hewlett Packard Co | HSDL-4400#1S1 vs HSDL-4400#1S1 |