Part Details for HSDL-4420#011 by Lite-On Semiconductor Corporation
Overview of HSDL-4420#011 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HSDL-4420#011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-HSDL-4420#011CT-ND
|
DigiKey | EMITTER IR 875NM 100MA SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
859-HSDL-4420-011
|
Mouser Electronics | Infrared Emitters Polyled Emmiter Gullwing RoHS: Compliant | 0 |
|
$0.7900 / $1.0300 | Order Now |
Part Details for HSDL-4420#011
HSDL-4420#011 CAD Models
HSDL-4420#011 Part Data Attributes
|
HSDL-4420#011
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-4420#011
Lite-On Semiconductor Corporation
Infrared LED, 1.78mm, 1-Element, 875nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 30 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 1.78 mm |
Alternate Parts for HSDL-4420#011
This table gives cross-reference parts and alternative options found for HSDL-4420#011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-4420#011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-4420011 | 1.78 mm, 1 ELEMENT, INFRARED LED, 875 nm, PLASTIC, SMT, 2 PIN | Avago Technologies | HSDL-4420#011 vs HSDL-4420011 |