Part Details for HSDL-4420#1L1 by Agilent Technologies Inc
Overview of HSDL-4420#1L1 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSDL-4420#1L1
HSDL-4420#1L1 CAD Models
HSDL-4420#1L1 Part Data Attributes
|
HSDL-4420#1L1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSDL-4420#1L1
Agilent Technologies Inc
1.78 mm, 1 ELEMENT, INFRARED LED, 875 nm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 30 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 1.78 mm |