Part Details for HSDNBSPPCB25A by Amphenol Commercial
Overview of HSDNBSPPCB25A by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNBSPPCB25A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin North Location Coding B ,Vertical,Through hole |
Price & Stock for HSDNBSPPCB25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLHSDNBSPPCB25A
|
Heilind Electronics | HSD CON 4+0 STRT T/H Code B | Americas - 300 in Stock |
|
$0.9231 / $1.0000 | Buy Now |
DISTI #
AMLHSDNBSPPCB25A
|
Interstate Connecting Components | HSD CON 4+0 STRT T/H Code B | 100 |
|
$0.9231 / $1.0000 | Buy Now |