Part Details for HSDSJZSJZ06-19 by Amphenol RF
Overview of HSDSJZSJZ06-19 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSJZSJZ06-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5630
|
Newark | Hsd Straight Jack To Hsd Straight Jack On Hsd-S0040103 Cable, Pin 1234 To 4321, 1 Meters Rohs Compliant: Yes |Amphenol Rf HSDSJZSJZ06-19 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5200 / $47.6700 | Buy Now |
DISTI #
3937-HSDSJZSJZ06-19-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 3.28' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$66.0909 / $79.8700 | Buy Now |
DISTI #
115-HSDSJZSJZ06-19-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 3.28' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.5864 | Buy Now |
DISTI #
AMRHSDSJZSJZ06-19
|
Heilind Electronics | HSD STRAIGHT JACK TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly High Speed 1m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$41.6300 / $60.4000 | Buy Now |
DISTI #
AMRHSDSJZSJZ06-19
|
Interstate Connecting Components | HSD STRAIGHT JACK TO HSD STRAI | 0 |
|
Buy Now | |
DISTI #
HSDSJZSJZ06-19
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$35.8700 / $39.4300 | Buy Now |
|
Master Electronics | Cable Assembly High Speed 1m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$41.6300 / $60.4000 | Buy Now |
DISTI #
58016.1
|
TestEquity LLC | Amphenol RF HSDSJZSJZ06-19 RF Cable, HSD Straight Jack to HSD Straight Jack, HSD-S0040103, 1m L, 100 Ohm | 0 |
|
$55.0600 | Buy Now |