Part Details for HSDSJZSJZ12-18 by Amphenol RF
Overview of HSDSJZSJZ12-18 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSJZSJZ12-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5641
|
Newark | Hsd Straight Jack To Hsd Straight Jack On Hsd-S0040103 Cable, Pin 1234 To 1234, 3.0 Meters Rohs Compliant: Yes |Amphenol Rf HSDSJZSJZ12-18 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9100 / $51.9800 | Buy Now |
DISTI #
3937-HSDSJZSJZ12-18-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 9.84' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$72.1455 / $87.1100 | Buy Now |
DISTI #
115-HSDSJZSJZ12-18-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 9.84' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
18 In Stock |
|
$45.5119 / $56.4700 | Buy Now |
DISTI #
AMRHSDSJZSJZ12-18
|
Heilind Electronics | HSD STRAIGHT JACK TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly High Speed 3m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$36.9400 / $59.0200 | Buy Now |
DISTI #
HSDSJZSJZ12-18
|
TME | Cable, HSD female,both sides, straight, 3m, 100Ω Min Qty: 1 | 0 |
|
$49.3100 / $70.4400 | RFQ |
DISTI #
AMRHSDSJZSJZ12-18
|
Interstate Connecting Components | HSD STRAIGHT JACK TO HSD STRAI | 0 |
|
Buy Now | |
DISTI #
HSDSJZSJZ12-18
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$39.1400 / $42.9900 | Buy Now |
|
Master Electronics | Cable Assembly High Speed 3m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$36.9400 / $59.0200 | Buy Now |
DISTI #
58027.1
|
TestEquity LLC | Amphenol RF HSDSJZSJZ12-18 RF Cable, HSD Straight Jack to HSD Straight Jack, HSD-S0040103, 3m L, 100 Ohm | 0 |
|
$60.7200 | Buy Now |