Part Details for HSDSJZSJZ19-19 by Amphenol RF
Overview of HSDSJZSJZ19-19 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSJZSJZ19-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5656
|
Newark | Hsd Straight Jack To Hsd Straight Jack On Hsd-S0040103 Cable, Pin 1234 To 4321, 600 Inches Rohs Compliant: Yes |Amphenol Rf HSDSJZSJZ19-19 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9300 / $89.7600 | Buy Now |
DISTI #
115-HSDSJZSJZ19-19-ND
|
DigiKey | CBL CIRC 4POS FMALE TO FMALE 50' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.1424 | Buy Now |
DISTI #
AMRHSDSJZSJZ19-19
|
Heilind Electronics | HSD STRAIGHT JACK TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly High Speed 15.24m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 0 |
|
$75.3100 / $156.9900 | Buy Now |
DISTI #
HSDSJZSJZ19-19
|
TME | Cable, HSD female,both sides, straight, 15.24m, 100Ω Min Qty: 1 | 0 |
|
$86.5800 / $123.6800 | RFQ |
DISTI #
AMRHSDSJZSJZ19-19
|
Interstate Connecting Components | HSD STRAIGHT JACK TO HSD STRAI | 0 |
|
Buy Now | |
DISTI #
58042.1
|
TestEquity LLC | Amphenol RF HSDSJZSJZ19-19 RF Cable, HSD Straight Jack to HSD Straight Jack, HSD-S0040103, 600" L, 100 Ohm | 0 |
|
$110.1600 | Buy Now |