Part Details for HSDSJZSJZ23-19 by Amphenol RF
Overview of HSDSJZSJZ23-19 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSJZSJZ23-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5664
|
Newark | Hsd Straight Jack To Hsd Straight Jack On Hsd-S0040103 Cable, Pin 1234 To 4321, 1200 Inches Rohs Compliant: Yes |Amphenol Rf HSDSJZSJZ23-19 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5300 / $138.7300 | Buy Now |
DISTI #
3937-HSDSJZSJZ23-19-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 100.' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$204.4182 / $246.8000 | Buy Now |
DISTI #
115-HSDSJZSJZ23-19-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 100.' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$143.9552 | Buy Now |
DISTI #
AMRHSDSJZSJZ23-19
|
Heilind Electronics | HSD STRAIGHT JACK TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly High Speed 30.48m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$116.4000 / $242.6400 | Buy Now |
DISTI #
AMRHSDSJZSJZ23-19
|
Interstate Connecting Components | HSD STRAIGHT JACK TO HSD STRAI | 0 |
|
Buy Now | |
DISTI #
HSDSJZSJZ23-19
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$110.8700 / $121.8200 | Buy Now |
|
Master Electronics | Cable Assembly High Speed 30.48m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$116.4000 / $242.6400 | Buy Now |
DISTI #
58050.1
|
TestEquity LLC | Amphenol RF HSDSJZSJZ23-19 RF Cable, HSD Straight Jack to HSD Straight Jack, HSD-S0040103, 1200" L, 100 Ohm | 0 |
|
$170.2000 | Buy Now |