Part Details for HSDSJZSPZ03-16 by Amphenol Corporation
Overview of HSDSJZSPZ03-16 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSJZSPZ03-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSDSJZSPZ03-16
|
Avnet Americas | RF / Coaxial Cable Assembly, HSD-S0040103, 100 ohm, 24 ", 610 mm, Black - Bag (Alt: HSDSJZSPZ03-16) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
HSDSJZSPZ03-16
|
Avnet Americas | RF / Coaxial Cable Assembly, HSD-S0040103, 100 ohm, 24 ", 610 mm, Black - Bag (Alt: HSDSJZSPZ03-16) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$31.8000 / $47.6625 | Buy Now |
DISTI #
523-HSDSJZSPZ03-16
|
Mouser Electronics | RF Cable Assemblies HSD S Jk to HSD S Pg Pn 1234 to 1234 24in RoHS: Compliant | 0 |
|
$42.0100 / $48.6000 | Order Now |