Part Details for HSDSJZSPZ06-17 by Amphenol RF
Overview of HSDSJZSPZ06-17 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSJZSPZ06-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5676
|
Newark | Hsd Straight Jack To Hsd Straight Plug On Hsd-S0040103 Cable, Pin 1234 To 4321, 1 Meters Rohs Compliant: Yes |Amphenol Rf HSDSJZSPZ06-17 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5200 / $47.6700 | Buy Now |
DISTI #
115-HSDSJZSPZ06-17-ND
|
DigiKey | CBL CIRC 4POS FEM TO MALE 3.28' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3 In Stock |
|
$33.1231 / $44.7300 | Buy Now |
DISTI #
AMRHSDSJZSPZ06-17
|
Heilind Electronics | HSD STRAIGHT JACK TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly High Speed 1m HSD Connector to HSD Connector 4 to 4 POS F-M Crimp-Crimp Bag RoHS: Compliant | 0 |
|
$41.6300 / $54.9100 | Buy Now |
DISTI #
HSDSJZSPZ06-17
|
TME | Cable, HSD,both sides, 1m, female, male, straight, straight Min Qty: 1 | 0 |
|
$44.0100 / $62.8800 | RFQ |
DISTI #
AMRHSDSJZSPZ06-17
|
Interstate Connecting Components | HSD STRAIGHT JACK TO HSD STRAI | 0 |
|
Buy Now | |
DISTI #
HSDSJZSPZ06-17
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$35.8700 / $39.4300 | Buy Now |
DISTI #
58062.1
|
TestEquity LLC | Amphenol RF HSDSJZSPZ06-17 RF Cable, HSD Straight Jack to HSD Straight Plug, HSD-S0040103, 1m L, 100 Ohm | 0 |
|
$44.4900 | Buy Now |