Part Details for HSDSJZSPZ12-17 by Amphenol RF
Overview of HSDSJZSPZ12-17 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSJZSPZ12-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5688
|
Newark | Hsd Straight Jack To Hsd Straight Plug On Hsd-S0040103 Cable, Pin 1234 To 4321, 3.0 Meters Rohs Compliant: Yes |Amphenol Rf HSDSJZSPZ12-17 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9100 / $51.9800 | Buy Now |
DISTI #
115-HSDSJZSPZ12-17-ND
|
DigiKey | CBL CIRC 4POS FEM TO MALE 9.84' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.7980 | Buy Now |
DISTI #
AMRHSDSJZSPZ12-17
|
Heilind Electronics | HSD STRAIGHT JACK TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly High Speed 3m HSD Connector to HSD Connector 4 to 4 POS F-M Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$45.4000 / $65.8700 | Buy Now |
DISTI #
AMRHSDSJZSPZ12-17
|
Interstate Connecting Components | HSD STRAIGHT JACK TO HSD STRAI | 0 |
|
Buy Now | |
DISTI #
HSDSJZSPZ12-17
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$39.1400 / $42.9900 | Buy Now |
|
Master Electronics | Cable Assembly High Speed 3m HSD Connector to HSD Connector 4 to 4 POS F-M Crimp-Crimp Bag RoHS: Compliant | 1 Factory Stock |
|
$45.4000 / $65.8700 | Buy Now |
DISTI #
58074.1
|
TestEquity LLC | Amphenol RF HSDSJZSPZ12-17 RF Cable, HSD Straight Jack to HSD Straight Plug, HSD-S0040103, 3m L, 100 Ohm | 0 |
|
$50.0700 | Buy Now |