Part Details for HSDSJZSPZ20-17 by Amphenol RF
Overview of HSDSJZSPZ20-17 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSJZSPZ20-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5704
|
Newark | Hsd Straight Jack To Hsd Straight Plug On Hsd-S0040103 Cable, Pin 1234 To 4321, 20.0 Meters Rohs Compliant: Yes |Amphenol Rf HSDSJZSPZ20-17 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.4600 / $106.0900 | Buy Now |
DISTI #
115-HSDSJZSPZ20-17-ND
|
DigiKey | CBL CIRC 4POS FEM TO MALE 65.6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$110.0800 | Buy Now |
DISTI #
AMRHSDSJZSPZ20-17
|
Heilind Electronics | HSD STRAIGHT JACK TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly High Speed 20m HSD Connector to HSD Connector 4 to 4 POS F-M Crimp-Crimp Bag RoHS: Compliant | 0 |
|
$89.0100 / $185.5500 | Buy Now |
DISTI #
AMRHSDSJZSPZ20-17
|
Interstate Connecting Components | HSD STRAIGHT JACK TO HSD STRAI | 0 |
|
Buy Now | |
DISTI #
58090.1
|
TestEquity LLC | Amphenol RF HSDSJZSPZ20-17 RF Cable, HSD Straight Jack to HSD Straight Plug, HSD-S0040103, 20m L, 100 Ohm | 0 |
|
$130.1600 | Buy Now |