Part Details for HSDSPZSPZ12-20 by Amphenol Corporation
Overview of HSDSPZSPZ12-20 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSPZSPZ12-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSDSPZSPZ12-20
|
Avnet Americas | RF / Coaxial Cable Assembly, HSD-S0040103, 100 ohm, 9.8 ft, 3 m, Black - Bag (Alt: HSDSPZSPZ12-20) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$34.7250 / $51.9715 | Buy Now |
DISTI #
523-HSDSPZSPZ12-20
|
Mouser Electronics | RF Cable Assemblies HSD S Pg to HSD S Pg Pn 1234 to 1234 3.0M RoHS: Compliant | 0 |
|
$47.2100 / $48.2000 | Order Now |