Part Details for HSDSPZSPZ20-20 by Amphenol RF
Overview of HSDSPZSPZ20-20 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSPZSPZ20-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5749
|
Newark | Hsd Straight Plug To Hsd Straight Plug On Hsd-S0040103 Cable, Pin 1234 To 1234, 20.0 Meters Rohs Compliant: Yes |Amphenol Rf HSDSPZSPZ20-20 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.4600 / $106.0900 | Buy Now |
DISTI #
115-HSDSPZSPZ20-20-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 65.6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$110.0800 | Buy Now |
DISTI #
AMRHSDSPZSPZ20-20
|
Heilind Electronics | HSD STRAIGHT PLUG TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly High Speed 20m HSD Connector to HSD Connector 4 to 4 POS M-M Crimp-Crimp Bag RoHS: Compliant | 0 |
|
$89.0100 / $185.5500 | Buy Now |
DISTI #
AMRHSDSPZSPZ20-20
|
Interstate Connecting Components | HSD STRAIGHT PLUG TO HSD STRAI | 0 |
|
Buy Now | |
DISTI #
HSDSPZSPZ20-20
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$84.7800 / $93.1600 | Buy Now |
DISTI #
58135.1
|
TestEquity LLC | Amphenol RF HSDSPZSPZ20-20 RF Cable, HSD Straight Plug to HSD Straight Plug, HSD-S0040103, 20m L, 100 Ohm | 0 |
|
$130.1600 | Buy Now |