Part Details for HSE102SAQBF0KR by Vishay Intertechnologies
Overview of HSE102SAQBF0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSE102SAQBF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2528
|
Newark | Hse 500V 1,2Nf -20% K4000 E3 |Vishay HSE102SAQBF0KR RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
HSE102SAQBF0KR
|
Avnet Americas | HSE 500VDC 1200pF -20+50% Y5U BULK e3 - Bulk (Alt: HSE102SAQBF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0960 / $0.1488 | Buy Now |
DISTI #
75-HSE102SAQBF0KR
|
Mouser Electronics | Ceramic Disc Capacitors HSE 500V 1,2nF -20No change50% K4000 e3 RoHS: Compliant | 0 |
|
$0.1490 / $0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.1470 | Buy Now |
DISTI #
HSE102SAQBF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 500 V, -20%, +50%, Y5U, 5 mm, PC Pin (Alt: HSE102SAQBF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSE102SAQBF0KR
HSE102SAQBF0KR CAD Models
HSE102SAQBF0KR Part Data Attributes
|
HSE102SAQBF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HSE102SAQBF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |