Part Details for HSE102SAQBLBKR by Vishay Intertechnologies
Overview of HSE102SAQBLBKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSE102SAQBLBKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2529
|
Newark | Hse 500V 1Nf -20% K4000 E3 |Vishay HSE102SAQBLBKR RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1700 | Buy Now |
DISTI #
HSE102SAQBLBKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 500 V, -20%, +50%, Y5U, 5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HSE102SAQBLBKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0984 / $0.1554 | Buy Now |
DISTI #
75-HSE102SAQBLBKR
|
Mouser Electronics | Ceramic Disc Capacitors HSE 500V 1nF -20No change50% K4000 e3 | 0 |
|
$0.1440 / $0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1470 | Buy Now |
DISTI #
HSE102SAQBLBKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 500 V, -20%, +50%, Y5U, 5 mm, PC Pin (Alt: HSE102SAQBLBKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSE102SAQBLBKR
HSE102SAQBLBKR CAD Models
HSE102SAQBLBKR Part Data Attributes
|
HSE102SAQBLBKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HSE102SAQBLBKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, 0.001uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for HSE102SAQBLBKR
This table gives cross-reference parts and alternative options found for HSE102SAQBLBKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSE102SAQBLBKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSE102SAQBFGKR | Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, 0.001uF, 2412, | Vishay Intertechnologies | HSE102SAQBLBKR vs HSE102SAQBFGKR |