There are no models available for this part yet.
Overview of HSE102SAQBRCKR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSE102SAQBRCKR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HSE102SAQBRCKR
|
Avnet Americas | HSE 500VDC 1200pF -20+50% Y5U REEL e3 - Product that comes on tape, but is not reeled (Alt: HSE102SAQBRCKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0960 / $0.1488 | Buy Now | |
DISTI #
75-HSE102SAQBRCKR
|
Mouser Electronics | Ceramic Disc Capacitors HSE 500V 1,2nF -20No change50% K4000 e3 RoHS: Compliant | 0 |
|
$0.1490 / $0.1530 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1470 | Buy Now | ||
DISTI #
HSE102SAQBRCKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 500 V, -20%, +50%, Y5U, 5 mm, PC Pin (Alt: HSE102SAQBRCKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HSE102SAQBRCKR by Vishay Intertechnologies
Part Data Attributes for HSE102SAQBRCKR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
9 mm
|
Length
|
6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3 mm
|
Alternate Parts for HSE102SAQBRCKR
This table gives cross-reference parts and alternative options found for HSE102SAQBRCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSE102SAQBRCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSE102SAQBFGKR | Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, 0.001uF, 2412, | Vishay Intertechnologies | HSE102SAQBRCKR vs HSE102SAQBFGKR |