Part Details for HSEC1-010-01-L-DV-A-TR by Samtec Inc
Overview of HSEC1-010-01-L-DV-A-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC1-010-01-L-DV-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HSEC1-010-01-L-DV-A-TR-ND
|
DigiKey | 1.00 MM EDGE RATE HIGH-SPEED EDG Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2420 | Buy Now |
DISTI #
HSEC1-010-01-L-DV-
|
Avnet Americas | Conn Card Edge SKT 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC1-010-01-L-DV-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.6700 / $4.0000 | Buy Now |
DISTI #
200-HSEC101001LDVATR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Edge Rate High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.4900 / $3.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.7800 / $4.0000 | Buy Now | |
DISTI #
HSEC1-010-01-L-DV-
|
Avnet Americas | Conn Card Edge SKT 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC1-010-01-L-DV-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.6700 / $4.0000 | Buy Now |
DISTI #
HSEC1-010-01-L-DV-
|
Avnet Americas | Conn Card Edge SKT 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC1-010-01-L-DV-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.6700 / $4.0000 | Buy Now |
DISTI #
000000000005873043
|
Sager | Standard Card Edge Connectors 1.00 mm Edge Rate High-Speed Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$2.4900 / $4.0000 | Buy Now |
|
Master Electronics | 0 |
|
$1.7800 / $4.0000 | Buy Now | |
DISTI #
5cd8f2e1cd7c1c4c3844e4c2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.7800 / $4.0000 | Buy Now |
DISTI #
HSEC1-010-01-L-DV-A-TR
|
Toby Electronics | HSEC1 - Samtec 1mm Edge Rate® High-Speed Edge Card Connector Vertical Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$1.6985 / $3.4347 | Buy Now |
Part Details for HSEC1-010-01-L-DV-A-TR
HSEC1-010-01-L-DV-A-TR CAD Models
HSEC1-010-01-L-DV-A-TR Part Data Attributes
|
HSEC1-010-01-L-DV-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC1-010-01-L-DV-A-TR
Samtec Inc
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |