Part Details for HSEC1-060-01-S-DV-WT-K-TR by Samtec Inc
Overview of HSEC1-060-01-S-DV-WT-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC1-060-01-S-DV-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HSEC1-060-01-S-DV-WT-K-TR-ND
|
DigiKey | 1.00 MM EDGE RATE HIGH-SPEED EDG Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0992 | Buy Now |
DISTI #
HSEC1-060-01-S-DV-
|
Avnet Americas | Conn Card Edge SKT 120 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC1-060-01-S-DV-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$6.4800 / $9.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4300 / $9.1500 | Buy Now | |
DISTI #
HSEC1-060-01-S-DV-
|
Avnet Americas | Conn Card Edge SKT 120 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC1-060-01-S-DV-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$6.4800 / $9.1500 | Buy Now |
DISTI #
000000000005873082
|
Sager | Standard Card Edge Connectors 1.00 mm Edge Rate High-Speed Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$6.0700 / $9.1500 | Buy Now |
|
Master Electronics | 0 |
|
$4.4300 / $9.1500 | Buy Now | |
DISTI #
5cd8f2e2cd7c1c4c3844e619
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$4.4300 / $9.1500 | Buy Now |
Part Details for HSEC1-060-01-S-DV-WT-K-TR
HSEC1-060-01-S-DV-WT-K-TR CAD Models
HSEC1-060-01-S-DV-WT-K-TR Part Data Attributes:
|
HSEC1-060-01-S-DV-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC1-060-01-S-DV-WT-K-TR
Samtec Inc
Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.22 inch | |
Body Depth | 0.307 inch | |
Body Length | 2.736 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 660VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |