Part Details for HSEC6-070-01-S-DV-WT-FR by Samtec Inc
Overview of HSEC6-070-01-S-DV-WT-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC6-070-01-S-DV-WT-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC6-070-01-S-DV-
|
Avnet Americas | 0.60 mm Generate High-Speed Edge Card Connec - Tape and Reel (Alt: HSEC6-070-01-S-DV-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$5.9000 / $9.3000 | Buy Now |
DISTI #
200-HSEC607001SDVWTF
|
Mouser Electronics | Standard Card Edge Connectors 0.60 mm Generate High-Speed Edge Card Connector, Vertical | 0 |
|
$14.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8600 / $18.4700 | Buy Now |
DISTI #
000000000006407790
|
Sager | Samtec 0.60 mm Edge Rate High-Speed Edge Card Connector, Vertical Min Qty: 250 | 0 |
|
$5.6100 / $9.3000 | Buy Now |
DISTI #
HSEC6-070-01-S-DV-WT-FR
|
Avnet Abacus | 0.60 mm Generate High-Speed Edge Card Connec - Tape and Reel (Alt: HSEC6-070-01-S-DV-WT-FR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8600 / $18.4700 | Buy Now |
DISTI #
6220d5d16145ce1dd46abd9d
|
Samtec | RoHS: Compliant Min Qty: 250 Lead time: 4 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$5.6100 / $9.3040 | Buy Now |
Part Details for HSEC6-070-01-S-DV-WT-FR
HSEC6-070-01-S-DV-WT-FR CAD Models
HSEC6-070-01-S-DV-WT-FR Part Data Attributes
|
HSEC6-070-01-S-DV-WT-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC6-070-01-S-DV-WT-FR
Samtec Inc
PCI Express Connector, 140 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.356 inch | |
Body Length | 2.245 inch | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | PCIE CONNECTOR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.8 A | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 |