-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-110-01-H-DV-A-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5651 | Buy Now |
DISTI #
200-HSEC811001HDVA
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$2.1400 / $3.8800 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$2.2500 / $5.7100 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$2.2500 / $5.7100 | Buy Now |
DISTI #
5cd8f348cd7c1c4c38455d1d
|
Samtec | RoHS: Compliant Min Qty: 112 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$1.3300 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-110-01-H-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-110-01-H-DV-A
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.496 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |