Part Details for HSEC8-110-01-L-RA-.META by Samtec Inc
Overview of HSEC8-110-01-L-RA-.META by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-110-01-L-RA-.META
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-110-01-L-RA-
|
Avnet Americas | Conn Card Edge SKT 20 POS 1.6mm Thick Card 0.8mm Solder RA SMD - Bulk (Alt: HSEC8-110-01-L-RA-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4500 / $4.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4500 / $4.2400 | Buy Now |