Part Details for HSEC8-110-01-L-RA-FR by Samtec Inc
Overview of HSEC8-110-01-L-RA-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HSEC8-110-01-L-RA-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1939
|
Newark | Card Edge Pcb Connectors |Samtec HSEC8-110-01-L-RA-FR Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4100 | Buy Now |
DISTI #
HSEC8-110-01-L-RA-
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 1.6mm Card Thickness 20 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HSEC8-110-01-L-RA-) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.0100 / $4.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$3.9100 / $8.1200 | Buy Now |
DISTI #
HSEC8-110-01-L-RA-FR
|
Avnet Abacus | Connector High-Speed Card Edge Receptacle 1.6mm Card Thickness 20 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HSEC8-110-01-L-RA-FR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$3.9100 / $8.1200 | Buy Now |
DISTI #
5fc7fb4261bb334fe9f0f03f
|
Samtec | RoHS: Compliant Min Qty: 325 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.8600 / $4.2000 | Buy Now |
Part Details for HSEC8-110-01-L-RA-FR
HSEC8-110-01-L-RA-FR CAD Models
HSEC8-110-01-L-RA-FR Part Data Attributes
|
HSEC8-110-01-L-RA-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-110-01-L-RA-FR
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |