-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6065
|
Newark | Card Edge Conn, Dual Side, 20Pos, Smd Rohs Compliant: Yes |Samtec HSEC8-110-01-L-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$3.0400 / $4.6500 | Buy Now |
DISTI #
95AH5341
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-110-01-L-RA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $8.9400 | Buy Now |
DISTI #
SAM12631-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
80 In Stock |
|
$5.0616 / $8.5000 | Buy Now |
DISTI #
HSEC8-110-01-L-RA
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder RA SMD - Trays (Alt: HSEC8-110-01-L-RA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$2.1700 / $5.4200 | Buy Now |
DISTI #
200-HSEC811001LRA
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 11 |
|
$2.9900 / $5.4200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant |
1000 In Stock |
|
$1.8600 / $5.4200 | Buy Now |
DISTI #
77929970
|
Verical | Conn Card Edge SKT 20 POS 0.8mm Solder RA SMD Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2405 | Americas - 1000 |
|
$3.6553 / $7.0481 | Buy Now |
|
Bristol Electronics | 287 |
|
RFQ | ||
DISTI #
HSEC8-110-01-L-RA
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder RA SMD - Trays (Alt: HSEC8-110-01-L-RA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$2.1700 / $5.4200 | Buy Now |
DISTI #
000000000003198210
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 50 | 0 |
|
$2.0100 / $5.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-110-01-L-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-110-01-L-RA
Samtec Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |